| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| F | |
| 3 | |
| 60V | |
| 10 | |
| -25 | |
| 105 | |
| 50 | |
| Zinc Die Cast | |
| Nickel Over Copper | |
| E | |
| No | |
| 39.4 | |
| 14.37 | |
| 21.1 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The ip67 d-sub 15-000533 DVI connector from Conec is perfect for communication between serial connections in your system. This female connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. This 3-row connector has a single port. It has a straight body orientation. 15-000533 is housed in polybutylene terephthalate. This product is 39.4 mm long, 21.1 mm tall and 14.37 mm deep. Its 15 terminals use the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

