TE Connectivity1483351-2扁平/带状电缆组件
1483351-2 TE Connectivity Cable Assembly Flat/Ribbon 0.15m 28AWG 6 to 6 POS Wire to Board M-M - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 6 to 6 | |
| M-M | |
| Wire to Board | |
| Wire to Board | |
| 28 | |
| 0.15 | |
| Gray | |
| Gray | |
| -40 | |
| 105 | |
| Polybutylene Terephthalate | |
| Straight to Straight |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

