Murata Power Solutions1468422C含铅电感器
Inductor General Purpose Unshielded Bobbin Core 680uH 10% 1KHz 28Q-Factor 2.2A 0.226Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bobbin Core | |
| Unshielded | |
| 680u | |
| 60 | |
| 10% | |
| 1K | |
| 2.2 | |
| 2.2 | |
| 0.226 | |
| 28(Typ) | |
| 50K | |
| 1.3M(Typ) | |
| Through Hole | |
| Radial | |
| 23.4 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 27.4 | |
| 25.9 | |
| 20 |
This general purpose 1468422C leaded inductor from Murata Power Solutions is convenient and easily removable. This part has a pitch of 23.4 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. This leaded inductor has a maximum DC current of 2.2 A with a maximum resistance of 226m Ohm. This device utilizes bobbin core technology. It has a tolerance of 10%. It has an inductance of 680u H. This product is 27.4 mm long, 20 mm tall and 25.9 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.3M(Typ) Hz.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。