| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 4.5 |
| Coil Current (mA) | 31.03 |
| Coil Resistance (Ohm) | 145 |
| Maximum Contact Resistance (mOhm) | <70 |
| Insulation Resistance (MOhm) | >1000 |
| Maximum Pick-Up Voltage | 3.15VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 220 |
| Maximum Switching Current (A) | 2 |
| Operate Time (ms) | 4 |
| Release Time (ms) | 3 |
| Electrical Life (Operations) | 2500000 |
| Mechanical Life (Operations) | 100000000 |
| Relay Construction | Non-Latching |
| Contact Material | Palladium Ruthenium/Gold |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| IP Rating | IP67 |
| Seal | Hermetic Seal |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Package Type | DIP |
| Product Weight (g) | 2.5 |
| Product Length (mm) | 14.95 |
| Product Depth (mm) | 7.3 |
| Product Height (mm) | 10.7 |