50-75% 折扣
Molex1451320201Cable Assembly AC Power
Cable Assembly 0.15m Micro-Fit to Micro-Fit 2 to 2 POS F-F Crimp-Crimp 20AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 0.15 | |
| 20 | |
| Micro-Fit | |
| Micro-Fit | |
| F-F | |
| Crimp-Crimp | |
| 2 to 2 | |
| Straight to Straight | |
| 8.5/Contact | |
| 300VDC|300VAC | |
| Phosphor Bronze | |
| Tin | |
| Black |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

