| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose |
| Technology | Bobbin Core |
| Protection Style | Unshielded |
| Inductance (H) | 4700u |
| Inductance Decrease Percentage @ Isat (%) | 60 |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 1K |
| Maximum DC Current (A) | 0.9 |
| Maximum Saturation Current (A) | 0.9 |
| Maximum DC Resistance (Ohm) | 1.4 |
| Minimum Quality Factor | 57(Typ) |
| Quality Test Frequency (Hz) | 10K |
| Minimum Self Resonant Frequency (Hz) | 0.5M(Typ) |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 28.5 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Carton |
| Maximum Product Length (mm) | 32.4 |
| Maximum Product Depth (mm) | 31.3 |
| Maximum Product Height (mm) | 23.3 |