| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.50.90.50 |
| Automotive | No |
| PPAP | No |
| Actuator Style | Extended Top Slide |
| Pole Throw Configuration | DPDT |
| Maximum Current Rating (A) | 0.3@115VAC 28VDC |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 40 |
| Electrical Life (Cycles) | 10000 |
| Actuator Color | Black |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 6 |
| Base Material | Polyethylene Terephthalate |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Tube |
| Product Length (mm) | 10.2 |
| Product Depth (mm) | 8.38 |
| Product Height (mm) | 8.5 |