Murata Power Solutions1422604C含铅电感器
Inductor General Purpose Unshielded Bobbin Core 22000uH 10% 1KHz 30Q-Factor 0.4A 6.962Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bobbin Core | |
| Unshielded | |
| 22000u | |
| 60 | |
| 10% | |
| 1K | |
| 0.4 | |
| 0.4 | |
| 6.962 | |
| 30(Typ) | |
| 50K | |
| 0.2M(Typ) | |
| Through Hole | |
| Radial | |
| 28.3 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 32 | |
| 31.3 | |
| 23.3 |
If you need a convenient and easily removable inductor for your electrical design then consider this general purpose 1422604C leaded inductor from Murata Power Solutions. This part has a pitch of 28.3 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. This leaded inductor has a maximum DC current of 400m A with a maximum resistance of 6.962 Ohm. This device utilizes bobbin core technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 200K(Typ) Hz. It has an inductance of 22m H. This product is 32 mm long, 23.3 mm tall and 31.3 mm deep. It has a tolerance of 10%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。