HARTING14120816002000连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 8 POS 5mm Solder RA Side Entry Thru-Hole har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 15 | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 110 | |
| Bulk | |
| 4.69 | |
| 41.8 | |
| 12 | |
| 8.65 | |
| har-flexicon® | |
| 2.6 | |
| Through Hole |
Harting's shrouded 14120816002000 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 8 contacts that are made out of copper alloy and plated with tin. It has a header type gender. It has a maximum voltage rating of 300 V. Its pitch is 5 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 15 A. This product is 41.8 mm long, 8.65 mm tall and 12 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 110 °C. 14120816002000 is housed in black polyamide/polyphthalamide.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

