PHOENIX CONTACT1406085其他电缆组件
Cable Assembly Cat 5e 2m 26AWG M12 to RJ-45 8 to 8 POS F-M
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Cat 5e | |
| 8 to 8 | |
| F-M | |
| M12 Circular | |
| RJ-45 | |
| 2 | |
| 26 | |
| Water Blue | |
| 48V | |
| -25 | |
| 80 | |
| Polyurethane | |
| Copper | |
| 2 | |
| Straight to Straight |
This part has an operating temperature range of -40 to 70 °C. This has a RJ-45 to M12 Circular connector. It has an ethernet cable. Its wire is 26 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

