| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.41.00.60 |
| Automotive | Yes |
| PPAP | Unknown |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 74.07 |
| Coil Resistance (Ohm) | 324 |
| Maximum Pick-Up Voltage | 14.4VDC |
| Minimum Dropout Voltage | 3.2VDC |
| Maximum DC Switching Voltage (V) | 32 |
| Maximum Switching Current (A) | 60 |
| Operate Time (ms) | 7 |
| Release Time (ms) | 2 |
| Electrical Life (Operations) | 100000 |
| Mechanical Life (Operations) | 1000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Plug-In |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Product Weight (g) | 35 |
| Product Length (mm) | 25.9 |
| Product Depth (mm) | 25.9 |
| Product Height (mm) | 24.9 |