| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 8536.41.00.50 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| DC Coil Voltage (V) | 36 |
| Coil Resistance (Ohm) | 1.8K |
| Insulation Resistance (MOhm) | 100 |
| Maximum Switching Current (A) | 15 |
| Mounting | Bracket Mount |
| Termination Style | Quick Connect |
| Minimum Operating Temperature (°C) | -45 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 85 |
| Product Length (mm) | 48.4 |
| Product Depth (mm) | 38.9 |
| Product Height (mm) | 35.7 |