Vishay138D566X9075F2液体钽电容器
Cap Tant Wet 56uF 75V 10% (7.92 X 20.22mm) Axial 3 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 56uF | |
| 10% | |
| 75VDC | |
| 3 | |
| Standard | |
| 4 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 20.22 | |
| -55 | |
| 125 | |
| Tray | |
| 26.57 | |
| 20.22(Max) | |
| 5.1 | |
| 7.92(Max) | |
| 0.64 |
This 138D566X9075F2 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer and small design ideal for high-grade applications. It can withstand a voltage of 75 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4 μA. The item will be shipped in tray orientation. The 138D566X9075F2 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%. This product is 20.22(Max) mm long with a diameter of 7.92(Max) mm. Its capacitance value is 56uF.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

