Vishay138D147X0060T2液体钽电容器
Cap Tant Wet 140uF 60V 20% (10.31 X 23.4mm) Axial 2 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 140uF | |
| 20% | |
| 60VDC | |
| 2 | |
| Standard | |
| 8 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 23.4 | |
| -55 | |
| 125 | |
| Tray | |
| 29.75 | |
| 23.4(Max) | |
| 10.2 | |
| 10.31(Max) | |
| 0.64 |
The long service life of this 138D147X0060T2 wet tantalum capacitor from Vishay makes it a superior capacitor for applications in the military, aerospace, satellites, and heavy industrial fields. It can withstand a voltage of 60 VDC. Its leakage current is 8 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. The component will be shipped in tray format. The 138D147X0060T2 wet slug tantalum capacitor has an axial termination style. Its capacitance value is 140uF. This product is 23.4(Max) mm long with a diameter of 10.31(Max) mm. It has a tolerance of 20%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。