| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Omni-Directional |
| Pattern Type | Omni-Directional |
| Polarization Type | Vertical Linear |
| Horizontal 3dB Beamwidth (°) | 360 |
| Vertical 3dB Beamwidth (°) | 30 |
| Minimum Frequency (MHz) | 2400 |
| Center Frequency (MHz) | 2400 |
| Maximum Frequency (MHz) | 2500 |
| Typical Antenna Gain | 6dBi |
| Impedance (Ohm) | 50 |
| Termination | N Socket |
| IP Rating | IP68 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Diameter | 22 |
| Mounting | Pole|Wall |
| Package Height | 250 |