Vishay135D396X0100F2液体钽电容器
Cap Tant Wet 39uF 100V 20% (7.93 X 17.88mm) Axial 3.5 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 39uF | |
| 20% | |
| 100VDC | |
| 3.5 | |
| Standard | |
| 1.3 | |
| 5 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.93 X 17.88 | |
| -55 | |
| 200 | |
| Tray | |
| 24.23 | |
| 17.88(Max) | |
| 6.2 | |
| 7.93(Max) | |
| 0.64 |
This 135D396X0100F2 wet slug tantalum capacitor from Vishay is a passive device that provides capacitive reactance to circuits. It can withstand a voltage of 100 VDC. Its leakage current is 5 μA. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. The component will be shipped in tray format. This product is 17.88(Max) mm long with a diameter of 7.93(Max) mm. The 135D396X0100F2 wet slug tantalum capacitor has an axial termination style. Its capacitance value is 39uF. It has a tolerance of 20%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。