| 欧盟RoHS指令 | Supplier Unconfirmed |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Potentiometer |
| Resistance Value (Ohm) | 10K |
| Tolerance | 3% |
| Maximum Voltage Rating (V) | 166 |
| Power Rating (W) | 2.75 |
| Technology | Wirewound |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±20 |
| Linear or Logarithmic | Lin |
| Termination Style | Turret |
| Positions of Adjustment | Top |
| Shaft Diameter (mm) | 6.34 |
| Number of Turns (Turns) | 1(Elec)|1(Mech) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 352 |
| Number of Electrical Turns (Turns) | 1 |
| Mechanical Rotation (°) | 360 |
| Mechanical Rotational Life (Cycles) | 500000 |
| Number of Mechanical Turns (Turns) | 1 |
| Product Diameter (mm) | 33.32 |
| Product Height (mm) | 42.85 |
| Product Weight (g) | 28.35 |
| Mounting | Panel Mount |