Molex1301990025电缆配件
Cable Accessories Grip Aluminum Black Electroless Nickel MAX-LOC®
| Compliant | |
| EAR99 | |
| Obsolete | |
| 7616.10.70.90 | |
| Automotive | No |
| PPAP | No |
| Grip | |
| Black | |
| Aluminum | |
| Electroless Nickel | |
| 56.38 | |
| 70.85 | |
| 46.6 | |
| MAX-LOC® |
Ensure a long and productive life of your cable system with this cord grip connector 1301990025 cable accessory from Molex. This product is 56.38 mm long, 46.6 mm tall and 70.85 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

