Switchcraft13音频及视频连接器
Conn 1/4" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 1/4" Phone Jack | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Solder Lug | |
| Straight | |
| 1 | |
| 25VDC | |
| -20 | |
| 65 | |
| 19.05 | |
| 33.98 | |
| Panel Mount | |
| Plastic |
Use the 1/4\" phone jack 13 audio and video connector from Switchcraft for your design to run audio and video. This F connector has 2 F contacts. This connector has a single port. It has a maximum voltage rating of 25 VDC. It has a straight body orientation. It has a female type gender. 13 is housed in plastic. This device has a maximum current rating of 1 A. Its 2 terminals use the solder lug termination method. This product is 19.05 mm long and 33.98 mm. This part has an operating temperature range of -20 °C to 65 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

