Honeywell12TW1-3FSwitch Toggle

Switch Toggle ON ON DPDT Locking Lever Solder 5A 125VAC 30VDC Panel Mount with Threads

The 12TW1-3F toggle switch from Honeywell allows you to control the status of your project. It has a DPDT configuration. This device has a maximum current rating of 5. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The 12TW1-3F toggle switch has a solder termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 14.7 mm long, 62.4 mm tall and 13.7 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    33 星期
    • Price: $169.82
    1. 1+$169.82
    2. 100+$161.44
    3. 500+$155.05
    4. 1500+$153.50
    5. 3000+$151.97

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。