50-75% 折扣
Honeywell12TL1-3Switch Toggle
Switch Toggle ON None ON DPDT Round Lever Solder 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPDT | |
| ON None ON | |
| Threaded | |
| 20@28VDC | |
| 745.7@(CSA/UL) | |
| 28.96 | |
| Panel Mount with Threads | |
| Solder | |
| 6 | |
| Complete/Environment-Proof/Panel/Body | |
| N/A/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 72 | |
| 15/32-32 | |
| 77.11 | |
| 34.04 | |
| 23.11 | |
| 75.95 |
With this 12TL1-3 toggle switch from Honeywell you can toggle on or off various components of your application. It has a DPDT configuration. This device has a maximum current rating of 20 A @ 28VDC. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 72 °C. The 12TL1-3 toggle switch has a solder termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 34.04 mm long, 75.95 mm tall and 23.11 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

