Murata Power Solutions12RS104C含铅电感器
Inductor Power Shielded Wirewound 100uH 15% 10KHz 1.4A 190mOhm DCR Pin Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 100u | |
| 15% | |
| 10K | |
| 1.4 | |
| 1.4 | |
| 0.19 | |
| Through Hole | |
| Pin | |
| 5 | |
| 4 | |
| -40 | |
| 85 | |
| Carton | |
| 10.5 | |
| 10.5 |
Your electrical design will benefit from this power 12RS104C leaded inductor from Murata Power Solutions. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 10.5 mm tall with a diameter of 10.5 mm. It has a tolerance of 15%. This leaded inductor has a maximum DC current of 1.4 A with a maximum resistance of 190m Ohm. This device is made with wirewound technology. Its test frequency is 10K Hz. It has an inductance of 100u H.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。