Vishay125LD20-R单层陶瓷电容器
Cap Ceramic Single Suppression X1/Y4 0.002uF 400VAC/125VAC Y5V 20% (8.4 X 4.8mm) Radial Disc 6.4mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.002uF | |
| 20% | |
| 400VAC|125VAC | |
| Y5V | |
| High Reliability | |
| Yes | |
| Disc | |
| Radial | |
| 6.4 | |
| X1/Y4 | |
| 2 | |
| 8.4 X 4.8 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.81 | |
| 8.4(Max) | |
| 4.8(Max) | |
| 11.6(Max) | |
| Through Hole |
The use of ceramic materials helps dissipate heat quicker in the ceramic disc 125LD20-R single-layer disc capacitor. It can withstand a voltage of 400 VAC|125VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 0.002uF. The 125LD20-R high frequency capacitor has a radial termination style. This product is 4.7(Max) mm deep. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

