| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.90.40.00 |
| Automotive | Yes |
| PPAP | Yes |
| Connector Type | Connector Headers and PCB Receptacles |
| Contact Type | Stamped Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 14 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Product Weight (g) | 0.2689 |
| Product Length (mm) | 14.25 |
| Product Depth (mm) | 4.3 |
| Wire Size (AWG) | 18-19 |
| Mounting | Cable Mount |