TE Connectivity1206SFP200F/63-2保险丝
Fuse Chip Very Fast Acting 2A 63V SMD Solder Pad 1206 Ceramic T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Very Fast | |
| Cell Phones|Digital Cameras|DVD Players|Game Systems|Laptops|Printer|Scanners | |
| 3.2 X 1.6 X 0.97 | |
| 2 | |
| 63 | |
| 63 | |
| 50@63VDC | |
| 0.8 | |
| 0.09 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| 1.8(Max) | |
| 3.4(Max) | |
| 1.17(Max) | |
| Ceramic | |
| Surface Mount | |
| 1206 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

