Littelfuse1206L380SLTHYRPTC 可自复保险丝
PTC Resettable Fuse 2.82A(hold) 8A(trip) 6VDC 50A 0.8W 5s 0.002Ohm SMD Solder Pad 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 6VDC | |
| 50 | |
| 2.82 | |
| 8 | |
| 0.002 | |
| 0.014 | |
| 0.8 | |
| 5@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.4 X 1.8 X 0.7 | |
| 3.4(Max) | |
| 1.8(Max) | |
| 0.7(Max) | |
| 1206 | |
| Surface Mount |
This 1206L380SLTHYR PTC resettable fuse from Littelfuse is an alternative to replacing burned out fuses. This device has a maximum current rating of 50. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.4(Max) mm long, 0.7(Max) mm tall and 1.8(Max) mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

