C&K1201M2S3AQE2Switch Slide
Switch Slide ON None ON DPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| DPDT | |
| ON None ON | |
| 6@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 4.72 | |
| 2 | |
| 3.81 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 3.18 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 65 | |
| Bulk | |
| Miniature | |
| 13.57 | |
| 13.32 | |
| 11.43 | |
| 13.57 | |
| 22.49 | |
| 11.43 |
This 1201M2S3AQE2 slide switch from C&K Components is great for turning your circuit on and off. This device has a maximum current rating of 6 A @ 120VAC 28VDC. It has a DPDT configuration. This slide switch has an operating temperature range of -30 °C to 65 °C. The 1201M2S3AQE2 slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 13.57 mm long, 11.43 mm tall and 22.49 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

