Switchcraft112AX音频及视频连接器
Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Phone Jack | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Solder Lug | |
| Straight | |
| Copper Alloy | |
| Nickel | |
| 15.87 | |
| 34.77 | |
| 15.87 | |
| Panel Mount | |
| Polyester |
Make a secure connection for your applications' sound with the phone jack 112AX audio and video connector from Switchcraft. This F connector has 2 F contacts. This connector has a single port. It has a female type gender. It has a straight body orientation. Its 2 terminals use the solder lug termination method. This product is 15.87 mm long, 15.87 mm tall and 34.77 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

