| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Input Type | AC |
| Maximum Input Voltage (V) | 230(Typ) |
| Maximum Input Current (mA) | 8.3(Typ) |
| Maximum Output Voltage (V) | 240 |
| Maximum Output Current (A) | 1 |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 60 |
| Mounting | DIN Rail |
| Package Height | 90 |
| Package Width | 6.4 |
| Package Length | 88 |
| Lead Shape | Screw |