Amphenol RF112705射频连接器
Conn BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP/RCP Bright Tin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| BNC | |
| RCP/RCP | |
| Solder | |
| Right Angle | |
| F/F | |
| Bright Tin | |
| 0 to 1G | |
| 50 | |
| Bayonet Lock | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 14.4 | |
| 36.2 | |
| 29.25 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

