Honeywell111SM602-H4Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 250VAC 30VDC 1.95N Screw Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 5 | |
| 0.64 | |
| Screw Mount | |
| Quick Connect/Solder Lug | |
| Straight | |
| -53 | |
| 121 | |
| 1.95 |
Only this 111SM602-H4 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 5. This snap action switch has an operating temperature range of -53 °C to 121 °C. The 111SM602-H4 snap action switch has a quick connect/solder lug termination style. This product is 19.84 mm long, 25.04 mm tall and 6.35 mm deep. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 30 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

