Altera10CX105YF780E5G现场可编程门阵列
FPGA Cyclone® 10 GXFamily 104000Cells 780-Pin FBGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Cyclone® 10 GX | |
| 20nm | |
| 284 | |
| 152000 | |
| 104000 | |
| 250 (18x19) | |
| SRAM | |
| 7640 | |
| 382 | |
| 104000 | |
| 6 | |
| 125 | |
| 1 | |
| Yes | |
| No | |
| No | |
| No | |
| 5 | |
| 0 | |
| 100 | |
| Extended | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Width | 29 mm |
| Package Length | 29 mm |
| PCB changed | 780 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 780 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
