Altera10AX115N2F40E2LG现场可编程门阵列
FPGA Arria® 10 GXFamily 1150000Cells 0.9V Medical 1517-Pin FC-FBGA Tray
| Compliant | |
| 3A001a.7.b. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® 10 GX | |
| 20nm | |
| 600 | |
| 1708800 | |
| 0.9 | |
| 1150000 | |
| 3036 (18x19) | |
| SRAM | |
| 54260 | |
| 2713 | |
| 3 | |
| 1150000 | |
| 32 | |
| 96 | |
| Yes | |
| 17.4 | |
| 1518 | |
| 4 | |
| Yes | |
| Yes | |
| 8 | |
| Yes | |
| Yes | |
| 2 | |
| LVTTL|LVCMOS | |
| DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | |
| 0.87 | |
| 0.93 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3 | |
| 0 | |
| 100 | |
| Extended | |
| Tray | |
| Arria | |
| Mounting | Surface Mount |
| Package Height | 2.78 |
| Package Width | 40 |
| Package Length | 40 |
| PCB changed | 1517 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1517 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

