Altera10AS066H3F34I2SGES现场可编程门阵列
FPGA Arria® 10 SXFamily 660000Cells 0.9V Medical 1152-Pin FC-FBGA Tray
| Compliant | |
| 3A001.a.7.b | |
| Unconfirmed | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® 10 SX | |
| 20nm | |
| 492 | |
| 1002160 | |
| 0.9 | |
| 660000 | |
| 3356 (18x19) | |
| SRAM | |
| 42660 | |
| 2133 | |
| 3 | |
| 660000 | |
| 16 | |
| 48 | |
| 17.4 | |
| 1687 | |
| 2 | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| 2 | |
| LVTTL|LVCMOS | |
| 0.87 | |
| 0.93 | |
| 1.8|2.5|3|1.2|1.25|1.35|1.5 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Arria | |
| Mounting | Surface Mount |
| Package Height | 2.63 |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 1152 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1152 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

