Altera10AS032E1F29I1HG现场可编程门阵列
FPGA Arria® 10 SXFamily 320000Cells 0.9V 780-Pin FBGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® 10 SX | |
| 20nm | |
| 360 | |
| 474920 | |
| 0.9 | |
| 320000 | |
| 1970 (18x19) | |
| SRAM | |
| 17820 | |
| 891 | |
| 3 | |
| 320000 | |
| 8 | |
| 24 | |
| 17.4 | |
| 985 | |
| 2 | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| 1 | |
| LVTTL|LVCMOS | |
| DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | |
| 0.87 | |
| 0.93 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Arria | |
| Mounting | Surface Mount |
| Package Height | 2.63 mm |
| Package Width | 29 mm |
| Package Length | 29 mm |
| PCB changed | 780 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 780 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

