Micro Commercial Components10A06-TPRectifiers
Diode Switching 800V 10A 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 800 |
| Single | |
| 800 | |
| 10@Ta=50C | |
| 400 | |
| 1 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 | |
| Lead Shape | Through Hole |
This 10A06-TP rectifier from Micro Commercial Components can convert alternating currents to direct currents. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 400 A, while its maximum continuous forward current is 10@Ta=50C A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

