| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 4A994 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| 产品类别 | AC Fan |
| Maximum Voltage Rating (V) | 100 |
| Maximum Locked Rotor Current (A) | 0.19|0.17 |
| Line Current (A) | 0.16|0.14 |
| Power Rating (W) | 13.5|12 |
| Typical Speed (r/min) | 2500|2900 |
| Maximum Airflow (CFM) | 68.9|81.3 |
| Maximum Pressure | 48Pa|51.9Pa |
| Noise Level (dB) | 38|41 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 119 X 119 X 26 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 60 |
| Product Length (Metric) (mm) | 119 |
| Product Depth (Metric) (mm) | 119 |
| Product Height (Metric) (mm) | 26 |
| Special Features | Low Speed |