Vishay109D227X9060T0液体钽电容器
Cap Tant Wet 220uF 60V 10%( 9.53 X 19.46mm) Axial 1.8 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 220uF | |
| 10% | |
| 60VDC | |
| 1.8 | |
| Standard | |
| 0.44 | |
| 8 | |
| Polar | |
| Elastomer | |
| Unsleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 9.53 X 19.46 | |
| -55 | |
| 125 | |
| Tray | |
| 26.6 | |
| 19.46 | |
| 9.53 | |
| 0.64 |
In addition to its high permittivity dielectric layer and small design, this 109D227X9060T0 wet slug tantalum capacitor from Vishay is best seen in high-grade, military, and aerospace applications. It can withstand a voltage of 60 VDC. Its leakage current is 8 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tray format. This product is 19.46 mm long with a diameter of 9.53 mm. Its capacitance value is 220uF. The 109D227X9060T0 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。