Molex1064133010 | OptoHD HDMI 2.0 AOC Assemblies
Cable Assembly Audio/Video 10m HDMI to HDMI M-M Crimp-Crimp 26AWG HDMI®
Active Optical Cable Assemblies offer familiar passive plug-and-play interfaces with reliable signal integrity.
As videos increase in the medical and industrial automation markets, signal connections are pressed to keep up with growing data needs.
OptoHD HDMI 2.0 AOC Assemblies transmit ultra HD (4k and 8k) video to meet modern demands for data. The cable assemblies’ lengths are up to 100m, eliminating the need for multiple connection points and reducing the possibility of connectivity failure. The use of AOC assemblies in the consumer market has been hindered due to the complicated termination plug-and-play implementation, eliminating the need for termination. High-interference environments, such as industrial automation’s manufacturing facilities and surgical theaters, face signal integrity challenges due to EMI/RFI. The fiber strand construction in AOC assemblies reduces the risk of EMI/RFI.
OptoHD Cable Assembly Benefits and Features:
- Supports high dynamic range (HDR)
- Meets or exceeds expectations of today’s marketplace
- Available with standard type A and micro type D connectors
- Appropriate for a range of applications
- Integrated AOC assembly utilizes optical cable
- Ensures high-definition resolution across long distances (compared to copper) for consumer applications future-proofed cable solution.
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8544.70.00.00 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| Audio/Video | |
| 26 | |
| HDMI | |
| HDMI | |
| M-M | |
| Crimp-Crimp | |
| HDMI® | |
| Straight to Straight | |
| Black |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。