| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | NRND |
| 美国海关商品代码 | 8536.69.40.40 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Polarization Type | Center Key/Dual Side Slot |
| Maximum Current Rating (A) | 1/Contact |
| Maximum Voltage Rating | 30VAC |
| Insulation Resistance (MOhm) | 5000 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 200 |
| Packaging | Box |
| Product Length (mm) | 31.59 |
| Product Depth (mm) | 6.19 |
| Product Height (mm) | 9.9 |
| Mounting | Through Hole |