| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Connector Type | Connector Headers and PCB Receptacles |
| Contact Type | Stamped |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1.8 |
| Maximum Voltage Rating | 48V |
| Maximum Contact Resistance (mOhm) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 130 |
| Mating Cycle (Cycles) | 20 |
| Product Length (mm) | 14.55 |
| Product Depth (mm) | 1.9 |
| Product Height (mm) | 1.9 |
| Wire Size (AWG) | 22 |
| Mounting | Cable Mount |