| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Industrial Mini I/O |
| Gender | PL |
| Number of Terminals | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 0.5/Contact |
| Maximum Voltage Rating | 60VAC |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 50 |
| Mating Cycle (Cycles) | 1500 |
| Integrated Magnetics | No |
| Shell Material | Steel |
| Shell Plating | Nickel Over Copper |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Style | Single |
| Product Length (mm) | 11 |
| Product Depth (mm) | 33 |
| Product Height (mm) | 9.5 |
| Mounting | Cable Mount |