Amphenol Communications Solutions10114828-10103LF连接器插头及 PCB 插座
1.25mm Wire to Board Wafer,Vertical, Surface Mount, 3 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| 1/Contact | |
| 125VDC|125VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 8.5 | |
| 4.25 | |
| 4.7 | |
| Surface Mount |
Use this shrouded 10114828-10103LF header connector from FCI where IDC ribbon cables are used. This HDR connector's 3 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 125 VDC|125VAC. This is a 1-row connector. It has a straight body orientation. Its pitch is 1.25 mm. It has a header type gender. This device has a maximum current rating of 1 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This connector has an operating temperature of -40 to 105 °C. This product is 8.5 mm long, 4.7 mm tall and 4.25 mm deep. It uses the solder termination method. 10114828-10103LF is housed in natural thermoplastic.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

