Amphenol Communications Solutions10110818-2005HFLF其他电缆组件
SFP+ Cable Assembly, 30 AWG, 0.5 meters, passive -standard raw cable, halogen free
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 20 to 20 | |
| M-M | |
| SFP+ | |
| SFP+ | |
| 0.5 | |
| 30 | |
| Black | |
| -20 | |
| 85 | |
| Bulk | |
| 0.5 | |
| Straight to Straight |
This device has a maximum current rating of 0.5 A. This part has an operating temperature range of -20 to 85 °C. This has a SFP to SFP connector. It has a halogen free cable. Its wire is 30 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

