50-75% 折扣
Amphenol Communications Solutions10106813-031112LF连接器插头及 PCB 插座
0.5 mm Pitch Hermaphroditic Mezzanine Connector, 30 positions, Standard length with pegs and hold-downs, Half of mated height equals 2 mm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| M/F | |
| 30 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 0.5/Contact | |
| 50V | |
| 1000 | |
| 50 | |
| -40 | |
| 125 | |
| 50 | |
| Tape and Reel | |
| 12.24 | |
| 5.7 | |
| 2 | |
| MEZZOSTAK® | |
| Surface Mount |
Reduce safety concerns with this board to board 10106813-031112LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This M/F connector's 30 contacts that are made out of copper alloy and plated with gold. Its pitch is 0.5 mm. It has a male/female type gender. It has a straight body orientation. It has a maximum voltage rating of 50 V. This is a 2-row connector. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. 10106813-031112LF is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 125 °C. This product is 12.24 mm long, 2 mm tall and 5.7 mm deep. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

