Amphenol Communications Solutions10090928-P264XLFD-超小型连接器
D-Sub High Density Board Mount Connectors, Input Output Connectors, 26-Way Male Straight, 200 Mating cycles
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 26 | |
| 26 | |
| 1 | |
| 3 | |
| Solder | |
| 1.14 | |
| Straight | |
| M | |
| 2.5/Contact | |
| 250VAC | |
| 5000 | |
| 25 | |
| -55 | |
| 105 | |
| 50 | |
| Steel | |
| Nickel Over Copper | |
| A | |
| No | |
| Tray | |
| 39.24 | |
| 12.55 | |
| 12 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub 10090928-P264XLF DVI connector from FCI allows effective communication between your serial connections. This 3-row connector has a single port. Its pitch is 2.29 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 2.5 A/contact. 10090928-P264XLF is housed in thermoplastic. This DVI connector has an operating temperature of -55 to 105 °C. This product is 39.24 mm long, 12 mm tall and 12.55 mm deep. Its 26 terminals use the solder termination method.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

