| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| ECL to TTL | |
| Unidirectional | |
| 6 | |
| 4.3@-4.2V to -5.7V@4.5V to 5.5V | |
| 4.6 | |
| 20 | |
| -2 | |
| -4.2/4.5 | |
| 5 | |
| -5.7/5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 3.66(Min) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

