Molex10844120连接器插头及 PCB 插座
Conn Wire to Board HDR 12Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12Power | |
| 3 | |
| Solder | |
| 6.35 | |
| Straight | |
| Dual Side Key | |
| 6.35 | |
| 13.5/Contact | |
| 600V | |
| 2.5 | |
| -55 | |
| 105 | |
| 50 | |
| Bag | |
| 6.353 | |
| 26.67 | |
| 20.32 | |
| 13.97 | |
| MLX | |
| 4.27 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

