Amphenol10-214532-07P圆形连接器

Conn Cylindrical Circular PIN 35 POS Solder ST Jam Nut 35 Terminal 1 Port

This heavy-duty circular 10-214532-07P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This RCP connector's 35 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 32-7. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。