Amphenol10-072820-03P圆形连接器

Conn Circular PIN 3 POS Solder RA Cable Mount 3 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this heavy-duty circular 10-072820-03P connector from Amphenol is right for you. It has a right angle body orientation. Its shell size is 20-3. It has a plug type gender. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。